Molex 52629-2670 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 52629-2670 to view detailed technical specifications.
No datasheet is available for this part.