This Molex connector features 26 right-angle contacts with a terminal pitch of 1mm, suitable for panel mounting. It supports SCSI interfaces and has a maximum voltage rating of 125V and a maximum current rating of 0.5A per contact. The operating temperature range is from -55°C to 85°C.
Molex 526292651 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 1mm |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 526292651 to view detailed technical specifications.
No datasheet is available for this part.