Molex 5263-PBTL technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Shape | Straight |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5263-PBTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
