Molex 5264-06 technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 6 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5264-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.