Molex 5264-08 technical specifications.
| Height | 8mm |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5264-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.