Molex 526430690 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Number of Rows | 1 |
| Product Height (mm) | 2.7 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 526430690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.