Molex 52661-1011 technical specifications.
| Lead Free | Contains Lead |
| Material | Polybutylene |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Packaging | Tray |
| Series | 52661 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52661-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.