Molex 52668-1519 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 52668 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52668-1519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.