Molex 52689-0874 technical specifications.
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52689-0874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.