Right-angle, 12-position, 1-row female receptacle connector with a 0.5mm pitch. Features surface mount termination and a locking mechanism. Rated for 50V AC/DC and 500mA current. Constructed with bronze contacts plated in tin and lead. Operates within a temperature range of -20°C to 85°C. RoHS compliant and supplied in tape and reel packaging.
Molex 52689-1287 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52689 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52689-1287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.