Molex 52689-1293 technical specifications.
| Current Rating | 500mA |
| Number of Circuits | 12 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | 52689 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52689-1293 to view detailed technical specifications.
No datasheet is available for this part.
