This 30-contact FFC/FPC connector features a 0.5mm pitch and is rated for 50V and 0.5A per contact. It has a right-angle body orientation and is designed for surface mount applications. The operating temperature range is -20°C to 85°C.
Molex 52689-3084 technical specifications.
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 52689-3084 to view detailed technical specifications.
No datasheet is available for this part.