30-position, 1-row right-angle female receptacle with a 0.5mm pitch for board-to-board applications. Features surface mount termination with a locking mechanism and a current rating of 500mA at 50V. Constructed with bronze contacts and tin/lead plating, housed in natural color material with a UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 85°C, packaged in tape and reel.
Molex 52689-3087 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52689 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52689-3087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.