SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Molex 5273-06A technical specifications.
| Contact Plating | Copper, Tin |
| Height | 13.85mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 6 |
| Pitch | 3.96mm |
| Shape | Straight |
| Width | 10.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 5273-06A to view detailed technical specifications.
No datasheet is available for this part.