6-circuit, 1-row female card edge connector with a 0.5mm pitch. Features right-angle orientation and surface mount termination with a tin-plated bronze contact material. Rated for 50V DC and 500mA, operating between -20°C and 85°C. Includes a locking mechanism and white insulator, with a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Molex 52745-0696 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-0696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.