Right-angle, surface-mount card edge connector featuring 9 contacts in a single row with a 0.02-inch pitch. This female receptacle offers a 50V voltage rating and 500mA current rating, utilizing bronze contacts with tin plating. The white, UL94 V-0 rated polyphenylene/glass insulator ensures reliable operation between -20°C and 85°C. Designed for SMD/SMT termination, it includes a locking feature and is RoHS compliant.
Molex 52745-0996 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52745 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-0996 to view detailed technical specifications.
No datasheet is available for this part.