Zero Insertion Force (ZIF) socket, 0.5mm pitch, 10 positions, 10 circuits, right-angle orientation, SMD/SMT termination. Features bronze contacts with gold plating, a white housing, and a 500mA current rating. Operates within a temperature range of -20°C to 85°C, with a 50V voltage rating. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating. Packaged in tape and reel.
Molex 52745-1097 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 11.1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52745 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1097 to view detailed technical specifications.
No datasheet is available for this part.