
14-position, single-row right-angle card edge receptacle with a 0.5mm pitch. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. Designed for surface mount termination with a white insulator and locking mechanism. Operates within a temperature range of -20°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance. Packaged in tape and reel for efficient assembly.
Molex 52745-1497 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52745 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1497 to view detailed technical specifications.
No datasheet is available for this part.