This 15-position surface mount header from Molex features a voltage rating of 50V and a current rating of 500mA. The header is constructed with a glass and polyphenylene actuator material and has a bronze contact material with a tin and lead plating. It is rated for operation between -20°C and 85°C and is compliant with RoHS regulations. The header is available in a tape and reel packaging with 1000 units per package.
Molex 52745-1590 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.3mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1590 to view detailed technical specifications.
No datasheet is available for this part.