Molex 52745-1683 technical specifications.
| Current Rating | 500mA |
| Number of Circuits | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 52745 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.