Right angle female card edge connector featuring 16 contacts in a single row with a 0.5mm pitch. Surface mount termination with a current rating of 500mA and a maximum voltage rating of 50V AC. Constructed with bronze contacts plated in tin-lead, a nylon dielectric, and a glass-filled polyphenylene actuator. Rated for 20 mating cycles and operates within a temperature range of -20°C to 85°C. UL94 V-0 flammability rating.
Molex 52745-1690 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52745-1690 to view detailed technical specifications.
No datasheet is available for this part.