Right angle surface mount FPC connector with 18 positions and 0.5mm pitch. Features bronze contacts with gold plating, a 500mA current rating, and a 50V voltage rating. Designed for 20 mating cycles, this receptacle has a white housing and operates within a -20°C to 85°C temperature range. It is RoHS compliant and UL94 V-0 flammability rated, supplied on tape and reel.
Molex 52745-1897 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52745 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.