Right-angle FFC connector with 19 positions and 0.50mm pitch. Features bronze contacts with tin/lead plating, a 500mA current rating, and a 50V voltage rating. Constructed with glass and polyphenylene actuator material, this surface-mount component operates within a -20°C to 85°C temperature range. It is UL94 V-0 flammability rated and designed for straight wire/cable termination.
Molex 52745-1990 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 13.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.3mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52745-1990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.