
The Molex Easy-On 52746 series 4-position surface mount header features a polyphenylene actuator material and bronze contacts with tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is RoHS compliant and lead free, with a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 1000 pieces per package.
Molex 52746-0470 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.