
6-circuit, single-row female header with a 0.5mm pitch, designed for right-angle surface mount termination. Features tin-plated bronze contacts and a polyphenylene actuator, rated for 50V AC/DC and 500mA current. Operating temperature range is -20°C to 85°C, with a UL94 V-0 flammability rating. This lead-free component is supplied on tape and reel.
Molex 52746-0670 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-0670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
