8-circuit, single-row female card edge connector with 0.5mm pitch. Features right-angle orientation and surface mount termination. Gold-plated bronze contacts offer a 500mA current rating and 50V voltage rating. Operates within a -20°C to 85°C temperature range, with UL94 V-0 flammability rating. RoHS and REACH compliant.
Molex 52746-0871 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52746 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-0871 to view detailed technical specifications.
No datasheet is available for this part.
