
10-position, 1-row right-angle card edge receptacle with 0.5mm pitch. Features gold-plated bronze contacts and a white insulator made from glass-filled polyphenylene. Rated for 50V AC/DC and 0.5A, with a surface mount termination. Operates within a temperature range of -20°C to 85°C. RoHS compliant and supplied on tape and reel.
Molex 52746-1071 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 11.1mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52746 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
