
12-position, 0.5mm pitch right-angle surface-mount FFC/FPC connector receptacle with bottom contact location. Features gold-plated bronze contacts, a 500mA current rating, and a 50V DC voltage rating. Constructed with UL94 V-0 rated bronze material, operating between -20°C and 85°C. Supplied in tape and reel packaging for automated assembly.
Molex 52746-1271 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52746 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-1271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
