Right angle, surface mount female receptacle with 14 contacts in a single row. Features a 0.5mm pitch and tin-plated bronze contacts. Rated for 50V AC/DC and 500mA, with a maximum operating temperature of 85°C. Constructed with a polyphenylene actuator and a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Molex 52746-1470 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 13.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.