Female right-angle card edge connector featuring 14 contacts in a single row with a 0.5mm pitch. Surface mount terminal with a 500mA current rating and 50V DC voltage rating. Constructed with bronze contacts and a polyphenylene actuator, it operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Molex 52746-1490 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52746-1490 to view detailed technical specifications.
No datasheet is available for this part.