Molex 52746-1690BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Number of Positions | 16 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | FFC-FPC (SMT) |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52746-1690BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.