Molex 52746-2090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Current Rating | 500mA |
| Gender | Female |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-2090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.