Molex 527460633 technical specifications.
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 527460633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.