
Molex 52755-1200 technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 120 |
| Number of Positions | 120 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52755 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52755-1200 to view detailed technical specifications.
No datasheet is available for this part.