This 176-position female right angle connector is rated for 400mA and 125V AC, with a maximum operating temperature range of -55°C to 85°C. It is manufactured with a lead-free package and is compliant with RoHS and Reach SVHC regulations. The connector features a gold-plated bronze contact material and a natural color finish. It is available in a tray packaging format with 40 pieces per package.
Molex 52755-1769 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 176 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52755 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52755-1769 to view detailed technical specifications.
No datasheet is available for this part.