Molex 52760-0279 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 4mm |
| Length | 14.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 20 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-0279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.