
Conn Board to Board RCP 60 POS 0.64mm Solder ST SMD SlimStack™ Tube
Molex 52760-0679 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.4mm |
| Housing Color | Natural |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6300 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52760 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52760-0679 to view detailed technical specifications.
No datasheet is available for this part.