Molex 527771479 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Mount | Surface Mount |
| Number of Circuits | 140 |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Series | 52777 |
| RoHS | Compliant |
Download the complete datasheet for Molex 527771479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.