This 26-position right angle header is rated for 50V and 500mA. It features a SMD/SMT termination and a 1mm pitch. The header is compliant with UL94 V-0 flammability rating and RoHS. It is available in a package quantity of 1000 pieces, packaged in tape and reel. The contact material is bronze with a tin plating, and the contact location is on the top side.
Molex 52793-2670 technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Bronze |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52793 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52793-2670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.