The Molex 527930590 is a right-angle FFC/FPC connector with 5 contacts, a 1mm pitch, and a maximum operating temperature range of -20 to 80 degrees Celsius. It is designed for surface mount applications and features a solder termination method. The connector has a maximum current rating of 0.5 amps per contact and a maximum voltage rating of 50 volts.
Molex 527930590 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 527930590 to view detailed technical specifications.
No datasheet is available for this part.