Molex 52806-0570 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyphenylene |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52806 |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52806-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.