
Vertical, surface mount compatible, non-ZIF FFC/FPC connector with a 1.00mm pitch and 7 circuits. Features kinked PC tails for secure termination and a bronze contact material with tin plating. Rated for 500mA current and 50V voltage, operating between -20°C and 80°C. UL94 V-0 flammability rating ensures safety.
Molex 52806-0710 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52806 |
| Stackable | No |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52806-0710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.