This Molex connector features a 4-position, right-angle design with a 1mm pitch and a current rating of 500mA. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is compliant with RoHS regulations and is available in a tray packaging with 3200 pieces per package.
Molex 52807-0410 technical specifications.
| Package/Case | 0410 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3200 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-0410 to view detailed technical specifications.
No datasheet is available for this part.