
Right-angle PCB mount flex cable connector featuring 8 contacts and 1 row. This female connector utilizes tin-plated bronze contacts with a 1mm pitch, designed for flat flex wire/cable types. It offers a 50V voltage rating and a 200mA current rating, operating within a temperature range of -20°C to 80°C. Termination is through-hole with a PC tail and retainer terminal.
Molex 52807-0810 technical specifications.
| Package/Case | 0810 |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
