Right angle female header, 24 contacts, 1 row, 2mm pitch, solder termination, and locking feature. Features bronze contacts with tin plating, rated for 50V DC and 500mA current. Operating temperature range is -20°C to 80°C. Dimensions include 27mm length and 6.7mm depth. LEAD FREE, RoHS, and REACH SVHC compliant.
Molex 52807-2410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.7mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52807 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52807-2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.