
4-contact, 1-row female header with a 2mm pitch for board-to-board applications. Features a straight, surface mount terminal with a locking mechanism and a natural thermoplastic insulator. Rated for 125V AC/DC and 500mA current, with bronze contacts plated in tin. Operates within a temperature range of -20°C to 80°C and offers 10 mating cycles. Compliant with RoHS and UL94 V-0 flammability standards.
Molex 52808-0470 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 7mm |
| Material | Thermoplastic |
| Mating Cycles | 10 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 52808 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-0470 to view detailed technical specifications.
No datasheet is available for this part.
