
4-position, 1-row FFC/FPC connector with 1mm pitch. Features bronze contacts with tin plating, rated for 125V and 500mA. Surface mount, vertical orientation, and SMD/SMT termination. Operating temperature range of -20°C to 80°C, with UL94 V-0 flammability rating. RoHS compliant.
Molex 52808-0471 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
