Molex 52808-0472 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 4 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 52808 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-0472 to view detailed technical specifications.
No datasheet is available for this part.