9-way, 1mm pitch, straight SMT female FPC connector with vertical contact orientation. Features bronze contacts with tin plating, rated for 500mA current and 125V AC voltage. Operates within a temperature range of -20°C to 80°C. Compliant with ELV, RoHS, and REACH SVHC standards. Packaged in tape and reel for efficient assembly.
Molex 52808-0970 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.