
12-position, 1-row female header with 1mm pitch, designed for surface mount termination. Features bronze contacts with tin plating, a 500mA current rating, and a 125V voltage rating. This vertical orientation connector operates within a temperature range of -20°C to 80°C and is RoHS compliant. Supplied in tape and reel packaging.
Molex 52808-1270 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52808 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52808-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.